Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1520369Copy
Manufacturer Standard Lead Time9 weeks
Order Code2443336
Also Known As1520369 (SAC-8P- 5,0-PUR/M12FS)
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.020 (CNY391.0026) |
| 5+ | CNY339.100 (CNY383.183) |
| 10+ | CNY332.180 (CNY375.3634) |
| 25+ | CNY325.260 (CNY367.5438) |
| 50+ | CNY318.340 (CNY359.7242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.02 (CNY391.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1520369Copy
Manufacturer Standard Lead Time9 weeks
Order Code2443336
Also Known As1520369 (SAC-8P- 5,0-PUR/M12FS)
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SAC-8P- 5,0-PUR/M12FS is a black Sensor Cable with bare Cu litz wires CuZn contacts. This 5m 8-position PUR halogen-free cable features Ni/Au contact surface, TPU GF contact carrier and TPU (hardly inflammable, self-extinguishing) grip body. This cable connects from socket straight M12, A-coded to free cable end.
- Black-grey (RAL 7021) external sheath
- 8-wire around filler to the core overall twist
- Easy and safe
- Flexible cable conduit capable
- Silicone-free
- Free of substances which would hinder coating with paint or varnish
- Highly resistant to acids, alkaline solutions and solvents
- Resistance to hydrolysis and microbe resistant
- Low adhesion
- Abrasion-resistant and UV-resistant
- Halogen-free
- IP65/IP67/IP68 Protection rating
- -25 to 80°C Ambient operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
