Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1513347Copy
Manufacturer Standard Lead Time11 weeks
Order Code2308660
Also Known As1513347, SACC-M12FS-8CON-PG9-M
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.950 (CNY250.8035) |
| 5+ | CNY217.520 (CNY245.7976) |
| 10+ | CNY213.080 (CNY240.7804) |
| 25+ | CNY208.640 (CNY235.7632) |
| 50+ | CNY204.200 (CNY230.746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.95 (CNY250.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1513347Copy
Manufacturer Standard Lead Time11 weeks
Order Code2308660
Also Known As1513347, SACC-M12FS-8CON-PG9-M
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCLead (04-Feb-2026)
Product Overview
The SACC-M12FS-8CON-PG9-M is a 8-position Sensor Actuator Connector with nickel-plated zinc die-cast knurl for use with PLUSCON I/O devices and PLC controller cable assembly. It is featured with CuZn contact, Au contact surface and PA 66 contact carrier. The wires can be connected both with ferrules (without insulation) and without ferrules.
- IP67 Protection rating
- 24 to 20AWG conductor
- -40 to 85°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
2A
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02744
