Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1513334Copy
Manufacturer Standard Lead Time13 weeks
Order Code2308659
Also Known As1513334, SACC-M12MS-8CON-PG9-M
Your Part Number
294 In Stock
Need more?
294 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.840 (CNY228.0792) |
| 5+ | CNY197.810 (CNY223.5253) |
| 10+ | CNY193.770 (CNY218.9601) |
| 25+ | CNY189.730 (CNY214.3949) |
| 50+ | CNY185.700 (CNY209.841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.84 (CNY228.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1513334Copy
Manufacturer Standard Lead Time13 weeks
Order Code2308659
Also Known As1513334, SACC-M12MS-8CON-PG9-M
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCLead (04-Feb-2026)
Product Overview
The SACC-M12MS-8CON-PG9-M is a 8-position straight M12 Plug-in Connector with Au plated CuZn contact, PA carrier contact and grip body, zinc die-cast/nickel-plated knurls and NBR sealing. Flexible connectors for on-site assembly. Screw connection technology for a large selection of different conductors. Used with PLUSCON I/O devices and PLC controller cable assemblies.
- 0.25 to 0.5mm² Conductor cross section
- 6 to 8mm External cable diameter
- -40 to 85°C Ambient temperature range
- UL94-HB Flammability rating
- IP67 Protection rating
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
2A
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0227
