Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1506888Copy
Manufacturer Standard Lead Time11 weeks
Order Code2308652
Also Known As1506888, SACC-M 8FS-3CON-M-SW
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.030 (CNY122.0739) |
| 10+ | CNY104.800 (CNY118.424) |
| 25+ | CNY103.240 (CNY116.6612) |
| 100+ | CNY101.680 (CNY114.8984) |
| 250+ | CNY100.160 (CNY113.1808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.03 (CNY122.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1506888Copy
Manufacturer Standard Lead Time11 weeks
Order Code2308652
Also Known As1506888, SACC-M 8FS-3CON-M-SW
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (04-Feb-2026)
Product Overview
The SACC-M 8FS-3CON-M-SW is a 3-position Plug-in Connector with nickel-plated brass knurl for use with PLUSCON I/O devices and PLC controller cable assembly. It is featured with CuZn contact, Au contact surface and PA contact carrier. The wires can be connected both with ferrules (without insulation) and without ferrules.
- IP67 Protection rating
- 26 to 20AWG conductor
- -40 to 85°C Ambient temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011657
