Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1504084Copy
Manufacturer Standard Lead Time10 weeks
Order Code2402322
Also Known As1504084, SACC-E-MU-PG9
Your Part Number
1,105 In Stock
Need more?
1,105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.810 (CNY11.0853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.81 (CNY11.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1504084Copy
Manufacturer Standard Lead Time10 weeks
Order Code2402322
Also Known As1504084, SACC-E-MU-PG9
Technical Datasheet
Thread Size - ImperialPG9
Thread Size - Metric-
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SACC-E-MU-PG9 is a PG9 Flat Nut made of nickel-plated brass. The 1504084 flat nut is suitable for use with circular connectors.
Applications
Maintenance & Repair
Technical Specifications
Thread Size - Imperial
PG9
Fastener Material
Brass
Product Range
-
Thread Size - Metric
-
Fastener Plating
Nickel
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002277
