Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1504071Copy
Manufacturer Standard Lead Time9 weeks
Order Code2402320
Also Known As1504071, SACC-E-MU-M 8
Your Part Number
1,846 In Stock
Need more?
1,846 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.790 (CNY14.4527) |
| 10+ | CNY12.510 (CNY14.1363) |
| 100+ | CNY12.220 (CNY13.8086) |
| 500+ | CNY11.980 (CNY13.5374) |
| 1000+ | CNY11.740 (CNY13.2662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.79 (CNY14.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1504071Copy
Manufacturer Standard Lead Time9 weeks
Order Code2402320
Also Known As1504071, SACC-E-MU-M 8
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SACC-E-MU-M 8 is a M8 Flat Nut, made of brass with nickel plated finish.
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M8
Fastener Plating
Nickel
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000671
