Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1500716Copy
Manufacturer Standard Lead Time8 weeks
Order Code2443328
Also Known As1500716, SAC-4P-10,0-PUR/M12FS SH
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.170 (CNY355.0121) |
| 5+ | CNY307.890 (CNY347.9157) |
| 10+ | CNY301.740 (CNY340.9662) |
| 25+ | CNY295.580 (CNY334.0054) |
| 50+ | CNY289.420 (CNY327.0446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.17 (CNY355.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1500716Copy
Manufacturer Standard Lead Time8 weeks
Order Code2443328
Also Known As1500716, SAC-4P-10,0-PUR/M12FS SH
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SAC-4P-10,0-PUR/M12FS SH is a 10m A-coded halogen-free PUR shielded Sensor/Actuator Cable with 4-position M12 straight socket to free end connection. This sensor cable comes with CuSn contacts, glass-filled TPU contact carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Reliable signal transmission - 360° shielding in environments with electromagnetic interference
- Resistant to oil, flame, hydrolysis and microbe
- Black-grey RAL 7021 external sheath
- PUR outer sheath and PP conductor insulation
- Tin-plated copper-braided shield (85% coverage)
- 4A Rated current at 40°C
- 250V Rated voltage
- ≥100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
33ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4823
