Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1476924Copy
Manufacturer Standard Lead Time11 weeks
Order Code4153696
Product RangeOCS Series
Also Known As1476924, OCS POLEFIX 1008
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY555.930 (CNY628.2009) |
| 5+ | CNY555.490 (CNY627.7037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY555.93 (CNY628.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1476924Copy
Manufacturer Standard Lead Time11 weeks
Order Code4153696
Product RangeOCS Series
Also Known As1476924, OCS POLEFIX 1008
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric326mm
External Width - Metric197mm
For Use WithPhoenix OCS Series Electronic Housings
External Height - Imperial12.83"
External Width - Imperial7.75"
Product RangeOCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
197mm
External Height - Imperial
12.83"
Product Range
OCS Series
External Height - Metric
326mm
For Use With
Phoenix OCS Series Electronic Housings
External Width - Imperial
7.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76
