Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1471776Copy
Manufacturer Standard Lead Time11 weeks
Order Code4153702
Product RangeOCS Series
Also Known As1471776, OCS HP 121006 TRANS
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,610.090 (CNY1,819.4017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,610.09 (CNY1,819.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1471776Copy
Manufacturer Standard Lead Time11 weeks
Order Code4153702
Product RangeOCS Series
Also Known As1471776, OCS HP 121006 TRANS
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric326mm
External Width - Metric308mm
External Depth - Metric185mm
IP RatingIP69
Body ColourLight Grey, Transparent
NEMA RatingNEMA 6P
External Height - Imperial12.83"
External Width - Imperial12.12"
External Depth - Imperial7.28"
Product RangeOCS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
326mm
External Depth - Metric
185mm
Body Colour
Light Grey, Transparent
External Height - Imperial
12.83"
External Depth - Imperial
7.28"
SVHC
Lead (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
308mm
IP Rating
IP69
NEMA Rating
NEMA 6P
External Width - Imperial
12.12"
Product Range
OCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.24
