Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1471773Copy
Order Code4153692
Product RangeOCS Series
Also Known As1471773, OCS HP 100806 GY7035
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,557.620 (CNY1,760.1106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,557.62 (CNY1,760.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1471773Copy
Order Code4153692
Product RangeOCS Series
Also Known As1471773, OCS HP 100806 GY7035
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric276mm
External Width - Metric257mm
External Depth - Metric185mm
IP RatingIP69
Body ColourLight Grey
NEMA RatingNEMA 6P
External Height - Imperial10.86"
External Width - Imperial10.11"
External Depth - Imperial7.28"
Product RangeOCS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
276mm
External Depth - Metric
185mm
Body Colour
Light Grey
External Height - Imperial
10.86"
External Depth - Imperial
7.28"
SVHC
Lead (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
257mm
IP Rating
IP69
NEMA Rating
NEMA 6P
External Width - Imperial
10.11"
Product Range
OCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.762
