Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1430899Copy
Manufacturer Standard Lead Time10 weeks
Order Code2449296
Also Known As1430899, PROT-M12 MS-PA-CHAIN
Your Part Number
691 In Stock
Need more?
691 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY21.730 (CNY24.5549) |
| 100+ | CNY21.290 (CNY24.0577) |
| 250+ | CNY20.840 (CNY23.5492) |
| 500+ | CNY20.400 (CNY23.052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.17 (CNY25.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1430899Copy
Manufacturer Standard Lead Time10 weeks
Order Code2449296
Also Known As1430899, PROT-M12 MS-PA-CHAIN
Technical Datasheet
Accessory TypeSealing Cap
For Use WithPhoenix Sensor Cables & M12 Plug Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PROT-M12 MS-PA-CHAIN is a Sealing Cap made of PA 66 GF with NBR sealing. It is suitable for sensor cables and free M12 sockets.
- IP65/IP67 Protection
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Phoenix Sensor Cables & M12 Plug Connectors
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
