Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1419791Copy
Manufacturer Standard Lead Time24 weeks
Order Code3258611
Also Known As1419791, CUC-DST-ABK-CP8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY586.070 (CNY662.2591) |
| 10+ | CNY512.810 (CNY579.4753) |
| 100+ | CNY502.560 (CNY567.8928) |
| 500+ | CNY492.300 (CNY556.299) |
| 1000+ | CNY482.050 (CNY544.7165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY586.07 (CNY662.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419791Copy
Manufacturer Standard Lead Time24 weeks
Order Code3258611
Also Known As1419791, CUC-DST-ABK-CP8
Technical Datasheet
Accessory TypeBend Protection Sleeve
For Use WithPhoenix Data Connectors
No. of Positions-
Strain Relief Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Bend Protection Sleeve
No. of Positions
-
Product Range
-
For Use With
Phoenix Data Connectors
Strain Relief Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
