Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1419790Copy
Manufacturer Standard Lead Time16 weeks
Order Code3258607
Also Known As1419790, CUC-DST-ABK-CP6,5
Your Part Number
150 In Stock
50 more incoming. You can reserve stock now
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.410 (CNY12.8933) |
| 10+ | CNY9.750 (CNY11.0175) |
| 100+ | CNY8.400 (CNY9.492) |
| 500+ | CNY7.690 (CNY8.6897) |
| 1000+ | CNY7.390 (CNY8.3507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.41 (CNY12.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419790Copy
Manufacturer Standard Lead Time16 weeks
Order Code3258607
Also Known As1419790, CUC-DST-ABK-CP6,5
Technical Datasheet
Accessory TypeBend Protection Sleeve
For Use WithPhoenix Data Connectors
No. of Positions-
Strain Relief Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Bend Protection Sleeve
No. of Positions
-
Product Range
-
For Use With
Phoenix Data Connectors
Strain Relief Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132
