Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1419727Copy
Manufacturer Standard Lead Time20 weeks
Order Code3258675
Product RangeCUC
Also Known As1419727, CUC-DST-GZNI-S/DSSC25
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.840 (CNY99.2592) |
| 10+ | CNY85.210 (CNY96.2873) |
| 25+ | CNY84.360 (CNY95.3268) |
| 100+ | CNY83.510 (CNY94.3663) |
| 250+ | CNY81.840 (CNY92.4792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.84 (CNY99.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419727Copy
Manufacturer Standard Lead Time20 weeks
Order Code3258675
Product RangeCUC
Also Known As1419727, CUC-DST-GZNI-S/DSSC25
Technical Datasheet
Product RangeCUC
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
CUC
Cable Exit Angle
180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07245
