Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1419721Copy
Manufacturer Standard Lead Time22 weeks
Order Code3258654
Also Known As1419721, CUC-DST-GPME-A/DSSC25
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.320 (CNY122.4016) |
| 10+ | CNY106.160 (CNY119.9608) |
| 25+ | CNY103.990 (CNY117.5087) |
| 100+ | CNY101.830 (CNY115.0679) |
| 250+ | CNY99.660 (CNY112.6158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.32 (CNY122.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419721Copy
Manufacturer Standard Lead Time22 weeks
Order Code3258654
Also Known As1419721, CUC-DST-GPME-A/DSSC25
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle90°
Connector Body MaterialMetallised ABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
90°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
Metallised ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
