Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1419718Copy
Order Code3258653
Also Known As1419718, CUC-DST-GPME-A/DSSC15
Your Part Number
22 In Stock
6 more incoming. You can reserve stock now
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.040 (CNY97.2252) |
| 10+ | CNY84.320 (CNY95.2816) |
| 25+ | CNY82.600 (CNY93.338) |
| 100+ | CNY80.880 (CNY91.3944) |
| 250+ | CNY79.160 (CNY89.4508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.04 (CNY97.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419718Copy
Order Code3258653
Also Known As1419718, CUC-DST-GPME-A/DSSC15
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialMetallised ABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
90°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Metallised ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0182
