Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1419713Copy
Manufacturer Standard Lead Time18 weeks
Order Code2491702
Also Known As1419713, SACC-DSI-M12FS-12CON-M16/0,5
Your Part Number
39 In Stock
15 more incoming. You can reserve stock now
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.710 (CNY362.4023) |
| 5+ | CNY317.510 (CNY358.7863) |
| 10+ | CNY314.300 (CNY355.159) |
| 25+ | CNY311.100 (CNY351.543) |
| 50+ | CNY307.890 (CNY347.9157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.71 (CNY362.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419713Copy
Manufacturer Standard Lead Time18 weeks
Order Code2491702
Also Known As1419713, SACC-DSI-M12FS-12CON-M16/0,5
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SACC-DSI-M12FS-12CON-M16/0,5 is a 0.5m A-coded Sensor/Actuator Cable with 12-position M12 flush-type socket to free end connection. This sensor cable comes with gold-plated copper alloy contacts and nickel-plated zinc die-cast knurls.
- FKM sealing
- TPE conductor insulation
- Rear/screw mounting with M16 thread
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Standard pin assignments and coding for signal transmission with uniform design-in design
- SPEEDCON fast locking system reduces cabling times
- 4A Rated current at 40°C
- 1.5kV Rated surge voltage
- ≥100MΩ Insulation resistance
- 0.25mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0294
