Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1409253Copy
Manufacturer Standard Lead Time14 weeks
Order Code3237662
Also Known As1409253, SAC-12P-MS/10,0-35T/FS SH SCO
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,533.770 (CNY1,733.1601) |
| 5+ | CNY1,503.100 (CNY1,698.503) |
| 10+ | CNY1,472.420 (CNY1,663.8346) |
| 25+ | CNY1,441.750 (CNY1,629.1775) |
| 50+ | CNY1,411.070 (CNY1,594.5091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,533.77 (CNY1,733.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1409253Copy
Manufacturer Standard Lead Time14 weeks
Order Code3237662
Also Known As1409253, SAC-12P-MS/10,0-35T/FS SH SCO
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions12 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
12 Positions
Cable Length - Imperial
33ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Receptacle
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.943
