Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1408975Copy
Manufacturer Standard Lead Time12 weeks
Order Code3294041
Also Known As1408975, NBC-R4RC/2,0-93B/R4RC
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY699.500 (CNY790.435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY699.50 (CNY790.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1408975Copy
Manufacturer Standard Lead Time12 weeks
Order Code3294041
Also Known As1408975, NBC-R4RC/2,0-93B/R4RC
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourGreen
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product Range-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
2m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Green
Cable Length - Imperial
6.56ft
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2752
