Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1408366Copy
Manufacturer Standard Lead Time11 weeks
Order Code3260773
Also Known As1408366, NBC-R4AC/10G-R4AC/10G-94F/6,0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.950 (CNY537.8235) |
| 5+ | CNY466.440 (CNY527.0772) |
| 10+ | CNY456.920 (CNY516.3196) |
| 25+ | CNY447.400 (CNY505.562) |
| 50+ | CNY437.880 (CNY494.8044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY475.95 (CNY537.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1408366Copy
Manufacturer Standard Lead Time11 weeks
Order Code3260773
Also Known As1408366, NBC-R4AC/10G-R4AC/10G-94F/6,0
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourBlue
Cable Length - Metric6m
Cable Length - Imperial19.68ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
6m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
19.68ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2952
