Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1407500Copy
Manufacturer Standard Lead Time4 weeks
Order Code3252126
Also Known As1407500, NBC-MSD/ 2,0-93B/R4AC SCO
Your Part Number
6 In Stock
6 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.050 (CNY377.4765) |
| 5+ | CNY327.370 (CNY369.9281) |
| 10+ | CNY320.690 (CNY362.3797) |
| 25+ | CNY314.010 (CNY354.8313) |
| 50+ | CNY307.330 (CNY347.2829) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.05 (CNY377.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407500Copy
Manufacturer Standard Lead Time4 weeks
Order Code3252126
Also Known As1407500, NBC-MSD/ 2,0-93B/R4AC SCO
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1643
