Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1406409Copy
Manufacturer Standard Lead Time13 weeks
Order Code2449301
Product RangeSPEEDCON
Also Known As1406409, SACC-CI-M12FSS-4CON-L180 THR PE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.450 (CNY75.0885) |
| 10+ | CNY64.790 (CNY73.2127) |
| 100+ | CNY63.130 (CNY71.3369) |
| 250+ | CNY61.870 (CNY69.9131) |
| 500+ | CNY60.610 (CNY68.4893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.45 (CNY75.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1406409Copy
Manufacturer Standard Lead Time13 weeks
Order Code2449301
Product RangeSPEEDCON
Also Known As1406409, SACC-CI-M12FSS-4CON-L180 THR PE
Technical Datasheet
Product RangeSPEEDCON
No. of Contacts4Contacts
Contact GenderSocket
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
For Use WithPhoenix SPEEDCON M12 Socket Circular Housings
Insert Arrangement-
Connector Shell Size-
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SPEEDCON
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Brass
No. of Contacts
4Contacts
Contact Termination Type
Through Hole
For Use With
Phoenix SPEEDCON M12 Socket Circular Housings
Connector Shell Size
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
