Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1401637Copy
Order Code3269017
Product RangeMBK
Also Known As1401637, E/MBK
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.740 (CNY9.8762) |
| 10+ | CNY6.710 (CNY7.5823) |
| 25+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY5.770 (CNY6.5201) |
| 100+ | CNY5.340 (CNY6.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.74 (CNY9.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1401637Copy
Order Code3269017
Product RangeMBK
Also Known As1401637, E/MBK
Technical Datasheet
For Use WithMBK Series Terminal Blocks
Accessory TypeEnd Clamp
Product RangeMBK
SVHCNo SVHC (04-Feb-2026)
Product Overview
1401637 is a E/MBK - end bracket can be screwed onto NS 15 DIN rails.
- Gray (RAL 7042) PA material
- UL 94 V2 flammability rating
- 3.2mm fixing hole coating
- Can be mounted directly on the mounting panel as an MBK terminal block
- Large-surface marking
Technical Specifications
For Use With
MBK Series Terminal Blocks
Product Range
MBK
Accessory Type
End Clamp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163
