Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1212487Copy
Manufacturer Standard Lead Time12 weeks
Order Code3257725
Product RangeMICROFOX
Also Known As1212487, MICROFOX-SP-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.910 (CNY321.9483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.91 (CNY321.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212487Copy
Manufacturer Standard Lead Time12 weeks
Order Code3257725
Product RangeMICROFOX
Also Known As1212487, MICROFOX-SP-1
Technical Datasheet
Cutter TypeDiagonal
Overall Length138mm
Cut Type-
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeMICROFOX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Diagonal
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Overall Length
138mm
Cutting Capacity Max
-
Product Range
MICROFOX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0788
