Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1212303Copy
Manufacturer Standard Lead Time6 weeks
Order Code3286159
Also Known As1212303, WIREFOX-D CX-1/SB
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.370 (CNY268.2281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.37 (CNY268.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212303Copy
Manufacturer Standard Lead Time6 weeks
Order Code3286159
Also Known As1212303, WIREFOX-D CX-1/SB
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric2.5mm to 7.6mm
For Use WithPhoenix Contact WIREFOX-D CX-1 Stripping Tool
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Phoenix Contact WIREFOX-D CX-1 Stripping Tool
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
2.5mm to 7.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0117
