Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1208429Copy
Manufacturer Standard Lead Time10 weeks
Order Code3972686
Product RangeSCREWFOX Series
Also Known As1208429 (TSD 04 SAC)
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY777.620 (CNY878.7106) |
| 5+ | CNY725.270 (CNY819.5551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY777.62 (CNY878.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1208429Copy
Manufacturer Standard Lead Time10 weeks
Order Code3972686
Product RangeSCREWFOX Series
Also Known As1208429 (TSD 04 SAC)
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.4N-m
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length205mm
Product RangeSCREWFOX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.4N-m
Drive Size - Imperial
-
Product Range
SCREWFOX Series
Torque Range ft-lb
-
Drive Size - Metric
4mm
Overall Length
205mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09134
