Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1150682Copy
Order Code3463442
Product RangePRC Series
Also Known As1150682, PRC 5-CA-MF-H07-4-5,0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,381.690 (CNY1,561.3097) |
| 5+ | CNY1,354.060 (CNY1,530.0878) |
| 10+ | CNY1,326.430 (CNY1,498.8659) |
| 25+ | CNY1,298.790 (CNY1,467.6327) |
| 50+ | CNY1,271.160 (CNY1,436.4108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,381.69 (CNY1,561.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1150682Copy
Order Code3463442
Product RangePRC Series
Also Known As1150682, PRC 5-CA-MF-H07-4-5,0
Technical Datasheet
Connector to ConnectorCircular Receptacle to Circular Plug
No. of Positions5Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangePRC Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Connector to Connector
Circular Receptacle to Circular Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
Triphenyl Phosphate (04-Feb-2026)
No. of Positions
5Ways
Cable Length - Metric
5m
Product Range
PRC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222
