Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1133364Copy
Order Code3677927
Product RangeSUNCLIX Series
Also Known As1133364, PV-FT-C4F-HSG
Your Part Number
5,574 In Stock
Need more?
80 Delivery in 3-4 Business Days(SG stock)
5,494 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.250 (CNY7.0625) |
| 10+ | CNY6.120 (CNY6.9156) |
| 100+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.880 (CNY6.6444) |
| 1000+ | CNY5.750 (CNY6.4975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.25 (CNY7.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1133364Copy
Order Code3677927
Product RangeSUNCLIX Series
Also Known As1133364, PV-FT-C4F-HSG
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP66, IP68
Wire Size AWG Max10AWG
Current Rating38A
Voltage Rating1.5kV
Product RangeSUNCLIX Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1.5kV
SVHC
Triphenyl Phosphate (04-Feb-2026)
Keying
-
IP Rating
IP66, IP68
Current Rating
38A
Product Range
SUNCLIX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
