Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1098052Copy
Manufacturer Standard Lead Time17 weeks
Order Code3517197
Product RangeDFK
Also Known As1098052, DFK-MSTB 2,5/ 4-STF-5,08-LR
Your Part Number
327 In Stock
500 more incoming. You can reserve stock now
327 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.070 (CNY69.0091) |
| 10+ | CNY60.700 (CNY68.591) |
| 100+ | CNY60.330 (CNY68.1729) |
| 250+ | CNY59.960 (CNY67.7548) |
| 500+ | CNY57.350 (CNY64.8055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.07 (CNY69.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1098052Copy
Manufacturer Standard Lead Time17 weeks
Order Code3517197
Product RangeDFK
Also Known As1098052, DFK-MSTB 2,5/ 4-STF-5,08-LR
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Rated Current12A
Rated Voltage320V
Block OrientationPanel Mount Right Angle
Product RangeDFK
SVHCNo SVHC (04-Feb-2026)
Product Overview
1098052 is a DFK-MSTB 2,5/ 4-STF-5,08-LR - feed-through plug.
- 4 position, 5.08mm pitch, 2.5mm² nominal cross section
- Lock & release threaded flange mounting
- 12A nominal current IN
- 320V nominal voltage UN
- 1.5mohm contact resistance
- 250V rated voltage (III/3) and 4KV rated surge voltage (III/3)
- Screw connection with tension sleeve
- 7mm stripping length
Technical Specifications
Gender
Plug
No. of Positions
4Ways
Rated Voltage
320V
Product Range
DFK
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Panel Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098
