Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1097546Copy
Manufacturer Standard Lead Time16 weeks
Order Code3577668
Product RangeDMC
Also Known As1097546, DMC 0,5/ 2-G1SH-2,54P20THR24
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.350 (CNY21.8655) |
| 10+ | CNY18.590 (CNY21.0067) |
| 100+ | CNY17.820 (CNY20.1366) |
| 250+ | CNY17.050 (CNY19.2665) |
| 500+ | CNY16.280 (CNY18.3964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.35 (CNY21.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1097546Copy
Manufacturer Standard Lead Time16 weeks
Order Code3577668
Product RangeDMC
Also Known As1097546, DMC 0,5/ 2-G1SH-2,54P20THR24
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions2Ways
Rated Current5A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeDMC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
160V
Product Range
DMC
Pitch Spacing
2.54mm
Rated Current
5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
