Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1096142Copy
Order Code3517186
Product RangeDFK
Also Known As1096142, DFK-MSTB 2,5/12-STF-5,08-LR
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.900 (CNY145.657) |
| 10+ | CNY120.710 (CNY136.4023) |
| 25+ | CNY112.510 (CNY127.1363) |
| 100+ | CNY104.310 (CNY117.8703) |
| 250+ | CNY102.230 (CNY115.5199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.90 (CNY145.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1096142Copy
Order Code3517186
Product RangeDFK
Also Known As1096142, DFK-MSTB 2,5/12-STF-5,08-LR
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions12Ways
Rated Current12A
Rated Voltage320V
Block OrientationPanel Mount Right Angle
Product RangeDFK
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
No. of Positions
12Ways
Rated Voltage
320V
Product Range
DFK
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Panel Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0244
