Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1070198Copy
Manufacturer Standard Lead Time12 weeks
Order Code3126519
Product RangePRC
Also Known As1070198, PRC 3-HEAD-FS6-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.590 (CNY45.8667) |
| 10+ | CNY39.780 (CNY44.9514) |
| 100+ | CNY38.970 (CNY44.0361) |
| 250+ | CNY38.160 (CNY43.1208) |
| 500+ | CNY37.350 (CNY42.2055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.59 (CNY45.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1070198Copy
Manufacturer Standard Lead Time12 weeks
Order Code3126519
Product RangePRC
Also Known As1070198, PRC 3-HEAD-FS6-1
Technical Datasheet
Product RangePRC
No. of Contacts3Contacts
Contact GenderSocket
Contact Termination TypeScrew
Contact Plating-
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
PRC
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
3Contacts
Contact Termination Type
Screw
For Use With
Phoenix PRC Series 3Pos Industrial Circular Housings
Connector Shell Size
-
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0435
