Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1065798Copy
Manufacturer Standard Lead Time12 weeks
Order Code3126517
Product RangePRC
Also Known As1065798, PRC FC-45/90-HSG 8-21
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.120 (CNY97.3156) |
| 10+ | CNY84.400 (CNY95.372) |
| 25+ | CNY82.680 (CNY93.4284) |
| 100+ | CNY80.960 (CNY91.4848) |
| 250+ | CNY79.240 (CNY89.5412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.12 (CNY97.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1065798Copy
Manufacturer Standard Lead Time12 weeks
Order Code3126517
Product RangePRC
Also Known As1065798, PRC FC-45/90-HSG 8-21
Technical Datasheet
Product RangePRC
Shell TypeSolid Shell Right Angle Receptacle
For Use WithPhoenix PRC Series Circular Inserts
Connector Body MaterialPPE (Polyphenylene Ether) Body
Connector Shell Size-
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
PRC
For Use With
Phoenix PRC Series Circular Inserts
Connector Shell Size
-
Shell Type
Solid Shell Right Angle Receptacle
Connector Body Material
PPE (Polyphenylene Ether) Body
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0719
