Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1051867Copy
Manufacturer Standard Lead Time10 weeks
Order Code3242949
Product RangeZB
Also Known As1051867, ZB 5,LGS:( 1-100/VERP)
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.740 (CNY114.9662) |
| 5+ | CNY87.910 (CNY99.3383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.74 (CNY114.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1051867Copy
Manufacturer Standard Lead Time10 weeks
Order Code3242949
Product RangeZB
Also Known As1051867, ZB 5,LGS:( 1-100/VERP)
Technical Datasheet
Accessory TypeMarker Strip
For Use WithModular Terminal Blocks
Legend1 to 100
Pitch Spacing5.2mm
Product RangeZB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Marker Strip
Legend
1 to 100
Product Range
ZB
For Use With
Modular Terminal Blocks
Pitch Spacing
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0134
