Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1017509Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891101
Product RangeTDPT
Also Known As1017509, TDPT 2,5/ 8-SP-5,08
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.910 (CNY27.0183) |
| 10+ | CNY23.630 (CNY26.7019) |
| 100+ | CNY23.350 (CNY26.3855) |
| 250+ | CNY23.070 (CNY26.0691) |
| 500+ | CNY21.820 (CNY24.6566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.91 (CNY27.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1017509Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891101
Product RangeTDPT
Also Known As1017509, TDPT 2,5/ 8-SP-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeTDPT
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Easily adaptable thanks to identical size and pinning for Push-in spring and screw connection
- Identical PCB connections for conductor cross sections from 0.2 to 16 mm² allow various applications
- Comprehensive portfolio for power connections ranging from 5,08 mm to 6,35 mm to 10,16 mm pitches
- Low temperature rise, thanks to maximum contact force
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
TDPT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102
