Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1005957Copy
Manufacturer Standard Lead Time9 weeks
Order Code3294794
Also Known As1005957, FL EPA 2 RSMA
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,504.200 (CNY5,089.746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,504.20 (CNY5,089.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1005957Copy
Manufacturer Standard Lead Time9 weeks
Order Code3294794
Also Known As1005957, FL EPA 2 RSMA
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR, 4.0
Bluetooth Class-
InterfacesEthernet
Receiver Sensitivity Rx-
Supply Voltage Range9 VDC to 30 VDC
Operating Temperature Range-40 °C to 65 °C
CertificationsFCC
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
- Combined Ethernet wireless module with Bluetooth and Wi-Fi
- With replaceable RSMA antenna (included)
- Protocol transparent communication on layer 2
- IP65 protection class
- Combined wireless module for WLAN and Bluetooth
- Width is 67.8mm, height is 92.7mm, depth is 33.2mm
- Wall mounting, UL and cUL listed
- Supply voltage range 9VDC to 30VDC
- M12 connection
- WEB, AT commands and mode button
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR, 4.0
Interfaces
Ethernet
Supply Voltage Range
9 VDC to 30 VDC
Certifications
FCC
SVHC
Lead (04-Feb-2026)
Bluetooth Class
-
Receiver Sensitivity Rx
-
Operating Temperature Range
-40 °C to 65 °C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1803
