Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0804278Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286031
Also Known As0804278 (NS 35/ 7,5 ZN PERF (18X5,2) 2M)
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.860 (CNY124.1418) |
| 5+ | CNY102.420 (CNY115.7346) |
| 10+ | CNY99.090 (CNY111.9717) |
| 20+ | CNY97.530 (CNY110.2089) |
| 50+ | CNY95.970 (CNY108.4461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.86 (CNY124.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0804278Copy
Manufacturer Standard Lead Time5 weeks
Order Code3286031
Also Known As0804278 (NS 35/ 7,5 ZN PERF (18X5,2) 2M)
Technical Datasheet
Accessory TypeDIN Rail
For Use WithDIN Rail Terminals
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres25mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
DIN Rail
Length
2m
Width
35mm
Fixing Centres
25mm
SVHC
No SVHC (04-Feb-2026)
For Use With
DIN Rail Terminals
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.641
