Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0804069Copy
Manufacturer Standard Lead Time10 weeks
Order Code3260924
Also Known As0804069 (EO-G/PT/SH/S)
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.120 (CNY283.7656) |
| 5+ | CNY228.930 (CNY258.6909) |
| 10+ | CNY213.400 (CNY241.142) |
| 25+ | CNY199.580 (CNY225.5254) |
| 50+ | CNY192.190 (CNY217.1747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.12 (CNY283.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0804069Copy
Manufacturer Standard Lead Time10 weeks
Order Code3260924
Also Known As0804069 (EO-G/PT/SH/S)
Technical Datasheet
Current Rating13A
Voltage Rating VAC250V
Connector MountingDIN Rail Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourGrey
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Rating
13A
Connector Mounting
DIN Rail Mount
Pin Configuration
2P+E
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Grey
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09622
