Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0710196Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776306
Product RangeCOMBICON
Also Known As0710196 (DFK-MSTB 2,5/ 4-GF-5,08)
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.160 (CNY51.0308) |
| 10+ | CNY44.210 (CNY49.9573) |
| 100+ | CNY43.250 (CNY48.8725) |
| 250+ | CNY42.390 (CNY47.9007) |
| 500+ | CNY41.520 (CNY46.9176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.16 (CNY51.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0710196Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776306
Product RangeCOMBICON
Also Known As0710196 (DFK-MSTB 2,5/ 4-GF-5,08)
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Ways
Rated Current12A
Rated Voltage250V
Block OrientationQuick Connect Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
250V
Product Range
COMBICON
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Quick Connect Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00565
