Print Page
30-12638
PUSHBUTTON SW, MINIATURE, SPST, BLK/RED
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part No30-12638Copy
Manufacturer Standard Lead Time2 weeks
Order Code2804321
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.770 (CNY41.5501) |
| 5+ | CNY34.380 (CNY38.8494) |
| 10+ | CNY32.770 (CNY37.0301) |
| 20+ | CNY31.560 (CNY35.6628) |
| 50+ | CNY30.380 (CNY34.3294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.77 (CNY41.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Panel Cutout Diameter
13.6mm
Pushbutton Actuator Style
Round
Contact Voltage VAC
32V
Switch Terminals
Solder Lug
Switch Operation
(On)-Off
Actuator / Cap Colour
Black
IP Rating
IP67
Illumination Colour
Red
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072