Print Page
1420/232
Locknut, Light Grey, M32 x 1.5, Nylon (Polyamide), 7 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part No1420/232Copy
Manufacturer Standard Lead Time11 weeks
Order Code5107307
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.450 (CNY8.4185) |
| 10+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY6.510 (CNY7.3563) |
| 500+ | CNY6.180 (CNY6.9834) |
| 1000+ | CNY6.130 (CNY6.9269) |
| 2500+ | CNY5.980 (CNY6.7574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.45 (CNY8.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part No1420/232Copy
Manufacturer Standard Lead Time11 weeks
Order Code5107307
Technical Datasheet
Thread SizeM32 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Locknut Plating
-
Product Range
-
Material
Nylon (Polyamide)
Thickness
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006075