Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERMAPLUG
Manufacturer Part NoHDPT13OCopy
Manufacturer Standard Lead Time13 weeks
Order Code1355038
Product RangePermaplug - Heavy Duty Mains Plug
Your Part Number
393 In Stock
Need more?
217 Delivery in 3-4 Business Days(SG stock)
176 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.620 (CNY25.5606) |
| 10+ | CNY18.100 (CNY20.453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.62 (CNY25.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERMAPLUG
Manufacturer Part NoHDPT13OCopy
Manufacturer Standard Lead Time13 weeks
Order Code1355038
Product RangePermaplug - Heavy Duty Mains Plug
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourOrange
Connector Body MaterialRubber Body
Voltage Rating VAC230V
Product RangePermaplug - Heavy Duty Mains Plug
SVHCNo SVHC (07-Jul-2017)
Product Overview
Heavy duty, industrial quality, 3-pin mains plug with an impact resistant, rubberised construction, strain relief and sleeved pins. The plugs carry ASTA approvals and are manufactured to BS1363/A.
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Orange
Voltage Rating VAC
230V
SVHC
No SVHC (07-Jul-2017)
Current Rating
13A
Connector Body Material
Rubber Body
Product Range
Permaplug - Heavy Duty Mains Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
