Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTP28SP5GRCopy
Manufacturer Standard Lead Time6 weeks
Order Code3776319
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.910 (CNY178.4383) |
| 10+ | CNY147.430 (CNY166.5959) |
| 25+ | CNY140.730 (CNY159.0249) |
| 100+ | CNY136.470 (CNY154.2111) |
| 250+ | CNY133.810 (CNY151.2053) |
| 500+ | CNY131.220 (CNY148.2786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.91 (CNY178.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTP28SP5GRCopy
Manufacturer Standard Lead Time6 weeks
Order Code3776319
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.5m
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat6
Cable Length - Metric
1.5m
Connector to Connector
RJ45 Plug to RJ45 Plug
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
