Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTP28SP1GRCopy
Manufacturer Standard Lead Time5 weeks
Order Code3776295
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.150 (CNY149.3295) |
| 10+ | CNY123.400 (CNY139.442) |
| 25+ | CNY120.070 (CNY135.6791) |
| 100+ | CNY111.700 (CNY126.221) |
| 250+ | CNY109.110 (CNY123.2943) |
| 500+ | CNY106.060 (CNY119.8478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.15 (CNY149.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LAN Category
Cat6
Jacket Colour
Green
Cable Length - Imperial
1ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
304.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
