Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTP28SP15GRCopy
Manufacturer Standard Lead Time9 weeks
Order Code3776307
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.980 (CNY249.7074) |
| 10+ | CNY206.300 (CNY233.119) |
| 25+ | CNY200.750 (CNY226.8475) |
| 100+ | CNY192.620 (CNY217.6606) |
| 250+ | CNY187.440 (CNY211.8072) |
| 500+ | CNY183.600 (CNY207.468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.98 (CNY249.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTP28SP15GRCopy
Manufacturer Standard Lead Time9 weeks
Order Code3776307
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric4.6m
Cable Length - Imperial15ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4.6m
SVHC
No SVHC (04-Feb-2026)
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
15ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
