Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTWR-MCopy
Order Code2891748
Also Known AsGTIN UPC EAN: 07498323374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,992.600 (CNY2,251.638) |
| 5+ | CNY1,754.060 (CNY1,982.0878) |
| 10+ | CNY1,467.810 (CNY1,658.6253) |
| 25+ | CNY1,324.690 (CNY1,496.8997) |
| 50+ | CNY1,229.270 (CNY1,389.0751) |
| 100+ | CNY1,205.850 (CNY1,362.6105) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,992.60 (CNY2,251.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTWR-MCopy
Order Code2891748
Also Known AsGTIN UPC EAN: 07498323374
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter9.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length35.6mm
External Width9.5mm
Height10.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
35.6mm
Height
10.2mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
9.5mm
Cable Clamp / Clip Colour
Natural
External Width
9.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
