Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTV105-.38D20YCopy
Manufacturer Standard Lead Time25 weeks
Order Code2891655
Your Part Number
11 In Stock
3 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,034.130 (CNY3,428.5669) |
| 5+ | CNY2,802.610 (CNY3,166.9493) |
| 10+ | CNY2,720.810 (CNY3,074.5153) |
| 25+ | CNY2,639.010 (CNY2,982.0813) |
| 50+ | CNY2,410.740 (CNY2,724.1362) |
| 100+ | CNY2,107.080 (CNY2,381.0004) |
Price for:1 Reel: (500ft/152m)
Minimum: 1
Multiple: 1
CNY3,034.13 (CNY3,428.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTV105-.38D20YCopy
Manufacturer Standard Lead Time25 weeks
Order Code2891655
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter9.53mm
Length - Metric152m
Length - Imperial500ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Non-shrink PVC tubing
- Polyvinyl chloride material
- Flame-resistant, heat-resistant, moisture-resistant, oil-resistant
- CSA C22.2 No. 198.1 (OFT), UL224 VW-1, MIL-I-631 standards
- Provides insulation and protection for lead wires, wire harness assemblies, soldered joints
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Black
Length - Metric
152m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
9.53mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.60187
