Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTMEHP10-C0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891837
Also Known AsGTIN UPC EAN: 07498345318
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,628.470 (CNY1,840.1711) |
| 5+ | CNY1,424.910 (CNY1,610.1483) |
| 10+ | CNY1,180.640 (CNY1,334.1232) |
| 25+ | CNY1,058.510 (CNY1,196.1163) |
| 50+ | CNY977.080 (CNY1,104.1004) |
| 100+ | CNY945.210 (CNY1,068.0873) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,628.47 (CNY1,840.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTMEHP10-C0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891837
Also Known AsGTIN UPC EAN: 07498345318
Mount Fixing TypePush Barb
Mounting Hole Dia11mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length44.6mm
Width40mm
Height29.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
44.6mm
Height
29.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
11mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00662
