Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2R6-CCopy
Manufacturer Standard Lead Time6 weeks
Order Code4338252
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY4.600 (CNY5.198) |
| 250+ | CNY4.520 (CNY5.1076) |
| 500+ | CNY4.430 (CNY5.0059) |
| 1000+ | CNY4.290 (CNY4.8477) |
| 2500+ | CNY4.040 (CNY4.5652) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.20 (CNY53.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Rivet
Mount Colour
Natural
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612
