Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST4S-M30Copy
Manufacturer Standard Lead Time11 weeks
Order Code2891617
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498357888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,681.790 (CNY4,160.4227) |
| 5+ | CNY3,421.780 (CNY3,866.6114) |
| 10+ | CNY3,353.350 (CNY3,789.2855) |
| 25+ | CNY3,284.910 (CNY3,711.9483) |
| 50+ | CNY3,216.480 (CNY3,634.6224) |
| 100+ | CNY3,148.040 (CNY3,557.2852) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY3,681.79 (CNY4,160.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST4S-M30Copy
Manufacturer Standard Lead Time11 weeks
Order Code2891617
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498357888
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length381mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeSta-Strap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
381mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
Sta-Strap Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00277
